HLMP-LM65-130DD vs HLMP-LM65-134DD feature comparison

HLMP-LM65-130DD Avago Technologies

Buy Now Datasheet

HLMP-LM65-134DD Avago Technologies

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AVAGO TECHNOLOGIES INC AVAGO TECHNOLOGIES INC
Package Description ROHS COMPLIANT, PLASTIC PACKAGE-2 ROHS COMPLIANT, PLASTIC PACKAGE-2
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Category CO2 Kg 27.8 27.8
Compliance Temperature Grade Industrial: -40C to +85C Industrial: -40C to +85C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23 2024-01-23
EFUP e e
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V5.12 CMRT V5.12
Color GREEN GREEN
Configuration SINGLE SINGLE
Forward Current-Max 0.03 A 0.03 A
JESD-609 Code e1 e1
Lens Type TINTED DIFFUSED TINTED DIFFUSED
Luminous Intensity-Nom 3970.0 mcd 3970.0 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 7.26 mm 7.26 mm
Packing Method AMMO PACK AMMO PACK
Peak Wavelength 516 nm 516 nm
Shape OVAL OVAL
Size 3.8 mm 3.8 mm
Surface Mount NO NO
Terminal Finish TIN SILVER COPPER TIN SILVER COPPER
Terminal Pitch 2.54 mm 2.54 mm
Base Number Matches 2 2

Compare HLMP-LM65-130DD with alternatives

Compare HLMP-LM65-134DD with alternatives