HLMP-KB45-EL502 vs HLMP-KB45-EL0DD feature comparison

HLMP-KB45-EL502 Broadcom Limited

Buy Now Datasheet

HLMP-KB45-EL0DD Avago Technologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer BROADCOM INC AVAGO TECHNOLOGIES INC
Package Description ROHS COMPLIANT, PLASTIC PACKAGE-2 ROHS COMPLIANT, PLASTIC PACKAGE-2
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Total Weight 220 220
Category CO2 Kg 27.8 27.8
CO2 6116 6116
Compliance Temperature Grade Commercial Extended: -20C to +80C Commercial Extended: -20C to +80C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23 2024-01-23
CAS Accounted for Wt 99 99
EFUP e e
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V5.12 CMRT V5.12
Color BLUE BLUE
Configuration SINGLE SINGLE
Forward Current-Max 0.03 A 0.03 A
JESD-609 Code e3 e3
Lens Type CLEAR NONDIFFUSED CLEAR NONDIFFUSED
Luminous Intensity-Nom 302.5 mcd 302.5 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 80 °C 80 °C
Operating Temperature-Min -20 °C -20 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 4.445 mm 4.445 mm
Packing Method TR AMMO PACK
Peak Wavelength 464 nm 464 nm
Shape ROUND ROUND
Size 3 mm 3 mm
Surface Mount NO NO
T-code T-1 T-1
Terminal Finish MATTE TIN MATTE TIN
Terminal Pitch 2.54 mm 2.54 mm
Viewing Angle 40 deg 40 deg
Base Number Matches 2 2
Pbfree Code Yes

Compare HLMP-KB45-EL502 with alternatives

Compare HLMP-KB45-EL0DD with alternatives