HLMP-K640-MQ0BJ
vs
HLMP-K640-B00FH
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
BROADCOM LTD
BROADCOM LTD
Reach Compliance Code
compliant
compliant
HTS Code
8541.40.20.00
8541.40.20.00
Additional Feature
IC COMPATIBLE
IC COMPATIBLE
Color
EMERALD GREEN
EMERALD GREEN
Configuration
SINGLE
SINGLE
Forward Current-Max
0.03 A
0.03 A
JESD-609 Code
e3
e3
Lens Type
NONDIFFUSED
NONDIFFUSED
Luminous Intensity-Nom
21.0 mcd
21.0 mcd
Mounting Feature
RADIAL MOUNT
RADIAL MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-20 °C
-20 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
4.7 mm
4.7 mm
Packing Method
TR
BULK
Peak Wavelength
558 nm
558 nm
Shape
ROUND
ROUND
Size
3 mm
3 mm
Surface Mount
NO
NO
T-code
T-1
T-1
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Terminal Pitch
2.79 mm
2.79 mm
Viewing Angle
45 deg
45 deg
Base Number Matches
2
2
Compare HLMP-K640-MQ0BJ with alternatives
Compare HLMP-K640-B00FH with alternatives