HLMP-K640-B0000 vs HLMP-K640-CS001 feature comparison

HLMP-K640-B0000 Avago Technologies

Buy Now Datasheet

HLMP-K640-CS001 Avago Technologies

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AVAGO TECHNOLOGIES INC AVAGO TECHNOLOGIES INC
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Additional Feature IC COMPATIBLE IC COMPATIBLE
Color EMERALD GREEN EMERALD GREEN
Configuration SINGLE SINGLE
Forward Current-Max 0.03 A 0.03 A
JESD-609 Code e3 e3
Lens Type NONDIFFUSED NONDIFFUSED
Luminous Intensity-Nom 21.0 mcd 21.0 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -20 °C -20 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 4.7 mm 4.7 mm
Packing Method BULK TR
Peak Wavelength 558 nm 558 nm
Shape ROUND ROUND
Size 3 mm 3 mm
Surface Mount NO NO
T-code T-1 T-1
Terminal Finish MATTE TIN MATTE TIN
Terminal Pitch 2.79 mm 2.79 mm
Viewing Angle 45 deg 45 deg
Base Number Matches 2 2

Compare HLMP-K640-B0000 with alternatives

Compare HLMP-K640-CS001 with alternatives