HLMP-K155-DE000
vs
HLMP-K155-D00A2
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
BROADCOM LTD
AVAGO TECHNOLOGIES INC
Package Description
PLASTIC PACKAGE-2
PLASTIC PACKAGE-2
Reach Compliance Code
unknown
compliant
HTS Code
8541.40.20.00
8541.40.20.00
Additional Feature
CMOS COMPATIBLE
CMOS COMPATIBLE
Color
DEEP RED
DEEP RED
Color@Wavelength
Red
Red
Configuration
SINGLE
SINGLE
Forward Current-Max
0.03 A
0.03 A
Forward Voltage-Max
1.8 V
1.8 V
JESD-609 Code
e0
e0
Lens Type
UNTINTED NONDIFFUSED
UNTINTED NONDIFFUSED
Luminous Intensity-Nom
3.0 mcd
3.0 mcd
Mounting Feature
RADIAL MOUNT
RADIAL MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-20 °C
-20 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
4.445 mm
4.445 mm
Packing Method
BULK
BULK
Peak Wavelength
645 nm
645 nm
Reverse Voltage-Max
5 V
5 V
Shape
ROUND
ROUND
Size
3 mm
3 mm
Surface Mount
NO
NO
T-code
T-1
T-1
Terminal Pitch
2.54 mm
2.54 mm
Viewing Angle
45 deg
45 deg
Base Number Matches
1
1
Pbfree Code
No
Compare HLMP-K155-DE000 with alternatives
Compare HLMP-K155-D00A2 with alternatives