HLMP-EL08-VY000
vs
HLMP-EL08-VY0ZZ
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
AVAGO TECHNOLOGIES INC
AGILENT TECHNOLOGIES INC
Package Description
ROHS COMPLIANT, PLASTIC PACKAGE-2
PLASTIC PACKAGE-2
Reach Compliance Code
compliant
unknown
HTS Code
8541.40.20.00
8541.40.20.00
Samacsys Manufacturer
Avago Technologies
Additional Feature
HIGH RELIABILITY
HIGH RELIABILITY
Color
AMBER
AMBER
Color@Wavelength
Amber
Configuration
SINGLE
SINGLE
Forward Current-Max
0.05 A
0.05 A
Forward Voltage-Max
2.4 V
JESD-609 Code
e3
Lens Type
UNTINTED NONDIFFUSED
UNTINTED NONDIFFUSED
Luminous Intensity-Nom
8100.0 mcd
8700.0 mcd
Mounting Feature
RADIAL MOUNT
RADIAL MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-40 °C
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
8.71 mm
8.71 mm
Packing Method
BULK
AMMO PACK
Peak Wavelength
592 nm
592 nm
Reverse Voltage-Max
5 V
Shape
ROUND
ROUND
Size
5 mm
5 mm
Surface Mount
NO
NO
T-code
T-1 3/4
T-1 3/4
Terminal Finish
TIN
Terminal Pitch
2.54 mm
2.54 mm
Viewing Angle
8 deg
6 deg
Base Number Matches
1
1
Compare HLMP-EL08-VY000 with alternatives
Compare HLMP-EL08-VY0ZZ with alternatives