HLMP-EG2A-XY0DD vs HLMP-EG2A-XY0DD feature comparison

HLMP-EG2A-XY0DD Avago Technologies

Buy Now Datasheet

HLMP-EG2A-XY0DD Broadcom Limited

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AVAGO TECHNOLOGIES INC BROADCOM INC
Package Description ROHS COMPLIANT, PLASTIC PACKAGE-2 ROHS COMPLIANT, PLASTIC PACKAGE-2
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Samacsys Manufacturer Avago Technologies
Additional Feature HIGH RELIABILITY HIGH RELIABILITY
Color RED RED
Color@Wavelength Orange-Red Orange-Red
Configuration SINGLE SINGLE
Forward Current-Max 0.05 A 0.05 A
Forward Voltage-Max 2.4 V 2.4 V
JESD-609 Code e3 e3
Lens Type UNTINTED UNTINTED
Luminous Intensity-Nom 9600.0 mcd 9600.0 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 8.71 mm 8.71 mm
Packing Method AMMO PACK AMMO PACK
Peak Wavelength 634 nm 634 nm
Reverse Voltage-Max 5 V 5 V
Shape ROUND ROUND
Size 5 mm 5 mm
Surface Mount NO NO
T-code T-1 3/4 T-1 3/4
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Pitch 2.54 mm 2.54 mm
Viewing Angle 23 deg 23 deg
Base Number Matches 1 1
Factory Lead Time 22 Weeks

Compare HLMP-EG2A-XY0DD with alternatives

Compare HLMP-EG2A-XY0DD with alternatives