HLMP-EG1A-Z1000 vs HLMP-EG1B-Z10DV feature comparison

HLMP-EG1A-Z1000 Avago Technologies

Buy Now Datasheet

HLMP-EG1B-Z10DV Avago Technologies

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AVAGO TECHNOLOGIES INC AVAGO TECHNOLOGIES INC
Package Description ROHS COMPLIANT, PLASTIC PACKAGE-2 ROHS COMPLIANT, PLASTIC PACKAGE-2
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Samacsys Manufacturer Avago Technologies Avago Technologies
Color RED RED
Configuration SINGLE SINGLE
Forward Current-Max 0.05 A 0.05 A
JESD-609 Code e3 e3
Lens Type UNTINTED UNTINTED
Luminous Intensity-Nom 16500.0 mcd 16500.0 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 8.71 mm 8.71 mm
Packing Method BULK AMMO PACK
Peak Wavelength 634 nm 634 nm
Shape ROUND ROUND
Size 5 mm 5 mm
Surface Mount NO NO
T-code T-1 3/4 T-1 3/4
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Pitch 2.54 mm 2.54 mm
Viewing Angle 15 deg 15 deg
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Additional Feature HIGH RELIABILITY
Color@Wavelength Orange-Red
Forward Voltage-Max 2.4 V
Reverse Voltage-Max 5 V

Compare HLMP-EG1A-Z1000 with alternatives

Compare HLMP-EG1B-Z10DV with alternatives