HLMP-DB25-FK5DD
vs
HLMP-DB25-FK100
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
BROADCOM INC
|
BROADCOM INC
|
Package Description |
LEAD FREE, PLASTIC PACKAGE-2
|
LEAD FREE, PLASTIC PACKAGE-2
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
BLUE
|
BLUE
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.03 A
|
0.03 A
|
Lens Type |
CLEAR NONDIFFUSED
|
CLEAR NONDIFFUSED
|
Luminous Intensity-Nom |
255.0 mcd
|
255.0 mcd
|
Mounting Feature |
RADIAL MOUNT
|
RADIAL MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
80 °C
|
80 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
8.81 mm
|
8.81 mm
|
Packing Method |
AMMO PACK
|
BULK
|
Peak Wavelength |
464 nm
|
464 nm
|
Shape |
ROUND
|
ROUND
|
Size |
5 mm
|
5 mm
|
Surface Mount |
NO
|
NO
|
T-code |
T-1 3/4
|
T-1 3/4
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Viewing Angle |
25 deg
|
25 deg
|
Base Number Matches |
2
|
2
|
|
|
|
Compare HLMP-DB25-FK5DD with alternatives
Compare HLMP-DB25-FK100 with alternatives