HLMP-D600 vs HLMP-D600 feature comparison

HLMP-D600 Hewlett Packard Co

Buy Now Datasheet

HLMP-D600 QT Optoelectronics

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer HEWLETT PACKARD CO QT OPTOELECTRONICS
Reach Compliance Code unknown unknown
HTS Code 8541.40.20.00
Color EMERALD GREEN PURE GREEN
Color@Wavelength Green Green
Configuration SINGLE SINGLE
Forward Current-Max 0.03 A 0.04 A
Forward Voltage-Max 3 V 3 V
JESD-609 Code e0 e0
Lens Type DIFFUSED GREEN DIFFUSED
Number of Functions 1 1
Operating Temperature-Max 100 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 8.8 mm 8.64 mm
Peak Wavelength 555 nm 560 nm
Shape ROUND ROUND
Size 5 mm 5 mm
T-code T-1 3/4 T-1 3/4
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Base Number Matches 6 109
Luminous Intensity-Nom 3 mcd
Mounting Feature RADIAL MOUNT
Number of Terminals 2
Packing Method BULK
Surface Mount NO
Terminal Pitch 2.54 mm
Viewing Angle 60 deg