HLMP-D401-D00B2 vs HLMP-D401 feature comparison

HLMP-D401-D00B2 Broadcom Limited

Buy Now Datasheet

HLMP-D401 QT Optoelectronics

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer BROADCOM INC QT OPTOELECTRONICS
Package Description PLASTIC PACKAGE-2
Reach Compliance Code unknown unknown
HTS Code 8541.40.20.00
Color ORANGE SOFT ORANGE
Configuration SINGLE SINGLE
Forward Current-Max 0.03 A 0.04 A
JESD-609 Code e3 e0
Lens Type TINTED DIFFUSED ORANGE DIFFUSED
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 100 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 8.81 mm 8.64 mm
Packing Method BULK BULK
Peak Wavelength 600 nm 612 nm
Shape ROUND ROUND
Size 5 mm 5 mm
Surface Mount NO NO
T-code T-1 3/4 T-1 3/4
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn/Pb)
Terminal Pitch 2.54 mm 2.54 mm
Viewing Angle 60 deg 60 deg
Base Number Matches 1 109
Color@Wavelength Amber
Forward Voltage-Max 3 V
Luminous Intensity-Nom 7 mcd

Compare HLMP-D401-D00B2 with alternatives

Compare HLMP-D401 with alternatives