HLMP-D155 vs HLMP-4101 feature comparison

HLMP-D155 CML Innovative Technologies

Buy Now Datasheet

HLMP-4101 Hewlett Packard Co

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer CML TECHNOLOGIES GMBH & CO KG HEWLETT PACKARD CO
Reach Compliance Code unknown unknown
HTS Code 8541.40.20.00 8541.40.20.00
Additional Feature CMOS COMPATIBLE CMOS COMPATIBLE
Color RED RED
Color@Wavelength Red Red
Configuration SINGLE SINGLE
Forward Current-Max 0.02 A 0.03 A
Forward Voltage-Max 1.8 V 2.2 V
JESD-609 Code e0 e0
Lens Type WATER CLEAR WATER CLEAR
Number of Functions 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -20 °C -20 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 8.8 mm 8.8 mm
Peak Wavelength 645 nm 650 nm
Shape ROUND ROUND
Size 4.825 mm 5 mm
T-code T-1 3/4 T-1 3/4
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Viewing Angle 24 deg 32 deg
Base Number Matches 9 6

Compare HLMP-D155 with alternatives

Compare HLMP-4101 with alternatives