HLMP-D105
vs
HLMP-D105-M00UQ
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
QT OPTOELECTRONICS
|
BROADCOM INC
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color@Wavelength |
Red
|
Red
|
Forward Current-Max |
0.03 A
|
0.03 A
|
Forward Voltage-Max |
2.2 V
|
2.2 V
|
JESD-609 Code |
e0
|
e3
|
Lens Type |
WATER CLEAR
|
UNTINTED NONDIFFUSED RED
|
Luminous Intensity-Min |
24 cd
|
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
Overall Height |
8.8 mm
|
8.81 mm
|
Peak Wavelength |
645 nm
|
645 nm
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Matte Tin (Sn)
|
Viewing Angle |
0.1 deg
|
24 deg
|
Base Number Matches |
110
|
1
|
Package Description |
|
PLASTIC PACKAGE-2
|
Additional Feature |
|
CMOS COMPATIBLE
|
Color |
|
DEEP RED
|
Configuration |
|
SINGLE
|
Luminous Intensity-Nom |
|
240.0 mcd
|
Mounting Feature |
|
RADIAL MOUNT
|
Number of Functions |
|
1
|
Number of Terminals |
|
2
|
Optoelectronic Device Type |
|
SINGLE COLOR LED
|
Packing Method |
|
AMMO PACK
|
Reverse Voltage-Max |
|
5 V
|
Shape |
|
ROUND
|
Size |
|
5 mm
|
Surface Mount |
|
NO
|
T-code |
|
T-1 3/4
|
Terminal Pitch |
|
2.54 mm
|
|
|
|
Compare HLMP-D105 with alternatives
Compare HLMP-D105-M00UQ with alternatives