HLMP-D105 vs MV37509.MP6 feature comparison

HLMP-D105 Hewlett Packard Co

Buy Now Datasheet

MV37509.MP6 QT Optoelectronics

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer HEWLETT PACKARD CO QT OPTOELECTRONICS
Reach Compliance Code unknown unknown
HTS Code 8541.40.20.00
Additional Feature CMOS COMPATIBLE
Color DEEP RED ULTRA BRIGHT HIGH EFFICIENCY RED
Color@Wavelength Red Orange-Red
Configuration SINGLE SINGLE
Forward Current-Max 0.03 A
Forward Voltage-Max 2.2 V 3 V
JESD-609 Code e0 e0
Lens Type WATER CLEAR CLEAR
Number of Functions 1 1
Operating Temperature-Max 100 °C
Operating Temperature-Min -20 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 8.8 mm 6.22 mm
Peak Wavelength 645 nm 635 nm
Shape ROUND ROUND
Size 5 mm 5 mm
T-code T-1 3/4 T-1 3/4
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Viewing Angle 24 deg 24 deg
Base Number Matches 8 109
Luminous Intensity-Nom 4 mcd
Mounting Feature RADIAL MOUNT
Number of Terminals 2
Packing Method BULK
Surface Mount NO
Terminal Pitch 2.54 mm

Compare HLMP-D105 with alternatives

Compare MV37509.MP6 with alternatives