HLMP-D1019.MP6.B6R1 vs HLMP-D101A.B6A0 feature comparison

HLMP-D1019.MP6.B6R1 QT Optoelectronics

Buy Now Datasheet

HLMP-D101A.B6A0 QT Optoelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer QT OPTOELECTRONICS QT OPTOELECTRONICS
Reach Compliance Code unknown unknown
Color RED RED
Configuration SINGLE SINGLE
Lens Type DIFFUSED DIFFUSED
Luminous Intensity-Nom 70 mcd 70 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 6.22 mm 8.64 mm
Packing Method TR AMMO PACK
Peak Wavelength 660 nm 660 nm
Shape ROUND ROUND
Size 5 mm 5 mm
Surface Mount NO NO
T-code T-1 3/4 T-1 3/4
Terminal Pitch 5.08 mm 5.08 mm
Viewing Angle 65 deg 65 deg
Base Number Matches 1 1

Compare HLMP-D1019.MP6.B6R1 with alternatives

Compare HLMP-D101A.B6A0 with alternatives