HLMP-D1019.MP5.E1A2 vs HLMP-D1019.MP5.D4A2 feature comparison

HLMP-D1019.MP5.E1A2 QT Optoelectronics

Buy Now Datasheet

HLMP-D1019.MP5.D4A2 QT Optoelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer QT OPTOELECTRONICS QT OPTOELECTRONICS
Reach Compliance Code unknown unknown
Color RED RED
Configuration SINGLE SINGLE
Lens Type DIFFUSED DIFFUSED
Luminous Intensity-Nom 70 mcd 70 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 10.47 mm 10.47 mm
Packing Method AMMO PACK AMMO PACK
Peak Wavelength 660 nm 660 nm
Shape ROUND ROUND
Size 5 mm 5 mm
Surface Mount NO NO
T-code T-1 3/4 T-1 3/4
Terminal Pitch 5.08 mm 5.08 mm
Viewing Angle 65 deg 65 deg
Base Number Matches 1 1

Compare HLMP-D1019.MP5.E1A2 with alternatives

Compare HLMP-D1019.MP5.D4A2 with alternatives