HLMP-CM3H-Y10DD
vs
HLMP-CM37-X10DD
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
AVAGO TECHNOLOGIES INC
|
AGILENT TECHNOLOGIES INC
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Samacsys Manufacturer |
Avago Technologies
|
|
Color |
GREEN
|
GREEN
|
Color@Wavelength |
Blue-Green
|
Blue-Green
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.03 A
|
0.03 A
|
Forward Voltage-Max |
3.6 V
|
4 V
|
JESD-609 Code |
e3
|
e0
|
Lens Type |
UNTINTED NONDIFFUSED
|
CLEAR
|
Luminous Intensity-Min |
9.3 cd
|
|
Luminous Intensity-Nom |
15150.0 mcd
|
14100.0 mcd
|
Mounting Feature |
RADIAL MOUNT
|
RADIAL MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
8.7 mm
|
8.71 mm
|
Packing Method |
AMMO PACK
|
AMMO PACK
|
Peak Wavelength |
517 nm
|
516 nm
|
Shape |
ROUND
|
ROUND
|
Size |
5 mm
|
5 mm
|
Surface Mount |
NO
|
NO
|
T-code |
T-1 3/4
|
T-1 3/4
|
Terminal Finish |
TIN
|
Tin/Lead (Sn/Pb)
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Viewing Angle |
30 deg
|
30 deg
|
Base Number Matches |
1
|
1
|
Package Description |
|
PLASTIC PACKAGE-2
|
|
|
|
Compare HLMP-CM3H-Y10DD with alternatives
Compare HLMP-CM37-X10DD with alternatives