HLMP-CM26-YZCDD
vs
HLMP-CM26-YZCDD
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
AVAGO TECHNOLOGIES INC
|
BROADCOM LTD
|
Package Description |
PLASTIC PACKAGE-2
|
PLASTIC PACKAGE-2
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
HIGH INTENSITY GREEN
|
HIGH INTENSITY GREEN
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.03 A
|
0.03 A
|
JESD-609 Code |
e1
|
e1
|
Lens Type |
CLEAR UNTINTED NONDIFFUSED
|
CLEAR UNTINTED NONDIFFUSED
|
Luminous Intensity-Nom |
12650.0 mcd
|
12650.0 mcd
|
Mounting Feature |
RADIAL MOUNT
|
RADIAL MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
8.61 mm
|
8.61 mm
|
Packing Method |
AMMO PACK
|
AMMO PACK
|
Peak Wavelength |
516 nm
|
516 nm
|
Shape |
ROUND
|
ROUND
|
Size |
5 mm
|
5 mm
|
Surface Mount |
NO
|
NO
|
T-code |
T-1 3/4
|
T-1 3/4
|
Terminal Finish |
Tin/Silver/Copper (Sn/Ag/Cu)
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Viewing Angle |
23 deg
|
23 deg
|
Base Number Matches |
1
|
1
|
|
|
|
Compare HLMP-CM26-YZCDD with alternatives
Compare HLMP-CM26-YZCDD with alternatives