HLMP-C515 vs QLMP-K4XX feature comparison

HLMP-C515 Agilent Technologies Inc

Buy Now Datasheet

QLMP-K4XX Avago Technologies

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer AGILENT TECHNOLOGIES INC AVAGO TECHNOLOGIES INC
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Color GREEN
Color@Wavelength Green
Configuration SINGLE
Forward Current-Max 0.03 A
Forward Voltage-Max 3 V
JESD-609 Code e0
Lens Type MICROTINTED NONDIFFUSED
Luminous Intensity-Nom 300.0 mcd
Mounting Feature RADIAL MOUNT
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 100 °C
Operating Temperature-Min -20 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 8.71 mm
Packing Method BULK
Peak Wavelength 568 nm
Reverse Voltage-Max 5 V
Shape ROUND
Size 5 mm 3 mm
Surface Mount NO
T-code T-1 3/4 T-1
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 2.54 mm
Viewing Angle 20 deg
Base Number Matches 11 1
Pbfree Code Yes

Compare HLMP-C515 with alternatives

Compare QLMP-K4XX with alternatives