HLMP-AL65-23KDD vs HLMP-AL64-23LDD feature comparison

HLMP-AL65-23KDD Broadcom Limited

Buy Now Datasheet

HLMP-AL64-23LDD Broadcom Limited

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer BROADCOM INC BROADCOM INC
Package Description ROHS COMPLIANT, PLASTIC PACKAGE-2 ROHS COMPLIANT, PLASTIC PACKAGE-2
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Color AMBER AMBER
Color@Wavelength Amber Amber
Configuration SINGLE SINGLE
Forward Current-Max 0.05 A 0.05 A
Forward Voltage-Max 2.4 V 2.4 V
JESD-609 Code e3 e3
Lens Type TINTED DIFFUSED TINTED DIFFUSED
Luminous Intensity-Min 3.5 cd 3.5 cd
Luminous Intensity-Nom 4270.0 mcd 4270.0 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 8.7 mm 8.7 mm
Packing Method AMMO PACK AMMO PACK
Peak Wavelength 594 nm 594 nm
Reverse Voltage-Max 5 V 5 V
Shape OVAL OVAL
Size 5 mm 5 mm
Surface Mount NO NO
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Pitch 2.54 mm 2.54 mm
Viewing Angle 30 deg 30 deg
Base Number Matches 1 1

Compare HLMP-AL65-23KDD with alternatives

Compare HLMP-AL64-23LDD with alternatives