HLMP-AB65-335ZZ
vs
HLMP-AB65-330DD
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AVAGO TECHNOLOGIES INC
AVAGO TECHNOLOGIES INC
Package Description
ROHS COMPLIANT, PLASTIC PACKAGE-2
ROHS COMPLIANT, PLASTIC PACKAGE-2
Reach Compliance Code
compliant
compliant
HTS Code
8541.40.20.00
8541.40.20.00
Color
BLUE
BLUE
Configuration
SINGLE
SINGLE
Forward Current-Max
0.03 A
0.03 A
Lens Type
TINTED DIFFUSED
TINTED DIFFUSED
Luminous Intensity-Nom
4620.0 mcd
4620.0 mcd
Mounting Feature
RADIAL MOUNT
RADIAL MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
8.7 mm
8.7 mm
Packing Method
AMMO PACK
AMMO PACK
Peak Wavelength
464 nm
464 nm
Shape
OVAL
OVAL
Size
5 mm
5 mm
Surface Mount
NO
NO
Terminal Pitch
2.54 mm
2.54 mm
Viewing Angle
30 deg
30 deg
Base Number Matches
2
2
Compare HLMP-AB65-335ZZ with alternatives
Compare HLMP-AB65-330DD with alternatives