HLMP-AB65-333DD vs HLMP-AB65-332DD feature comparison

HLMP-AB65-333DD Broadcom Limited

Buy Now Datasheet

HLMP-AB65-332DD Broadcom Limited

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer BROADCOM INC BROADCOM INC
Package Description ROHS COMPLIANT, PLASTIC PACKAGE-2 ROHS COMPLIANT, PLASTIC PACKAGE-2
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Color BLUE BLUE
Configuration SINGLE SINGLE
Forward Current-Max 0.03 A 0.03 A
Lens Type TINTED DIFFUSED TINTED DIFFUSED
Luminous Intensity-Nom 4620.0 mcd 4620.0 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 8.7 mm 8.7 mm
Packing Method AMMO PACK AMMO PACK
Peak Wavelength 464 nm 464 nm
Shape OVAL OVAL
Size 5 mm 5 mm
Surface Mount NO NO
Terminal Pitch 2.54 mm 2.54 mm
Viewing Angle 30 deg 30 deg
Base Number Matches 2 2

Compare HLMP-AB65-333DD with alternatives

Compare HLMP-AB65-332DD with alternatives