HLMP-AB65-331ZZ vs HLMP-AB64-333ZZ feature comparison

HLMP-AB65-331ZZ Broadcom Limited

Buy Now Datasheet

HLMP-AB64-333ZZ Avago Technologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer BROADCOM INC AVAGO TECHNOLOGIES INC
Package Description ROHS COMPLIANT, PLASTIC PACKAGE-2 ROHS COMPLIANT, PLASTIC PACKAGE-2
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Category CO2 Kg 27.8
Compliance Temperature Grade Industrial: -40C to +85C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23
EFUP e
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V5.12
Color BLUE BLUE
Configuration SINGLE SINGLE
Forward Current-Max 0.03 A 0.03 A
Lens Type TINTED DIFFUSED TINTED DIFFUSED
Luminous Intensity-Nom 4620.0 mcd 4620.0 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 8.7 mm 8.7 mm
Packing Method AMMO PACK AMMO PACK
Peak Wavelength 464 nm 464 nm
Shape OVAL OVAL
Size 5 mm 5 mm
Surface Mount NO NO
Terminal Pitch 2.54 mm 2.54 mm
Viewing Angle 30 deg 30 deg
Base Number Matches 1 1
Pbfree Code Yes

Compare HLMP-AB65-331ZZ with alternatives

Compare HLMP-AB64-333ZZ with alternatives