HLMP-6720-1L1 vs HLMP-6720-013 feature comparison

HLMP-6720-1L1 Agilent Technologies Inc

Buy Now Datasheet

HLMP-6720-013 Broadcom Limited

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer AGILENT TECHNOLOGIES INC BROADCOM LTD
Reach Compliance Code unknown compliant
HTS Code 8541.40.20.00 8541.40.20.00
Additional Feature TTL COMPATIBLE TTL COMPATIBLE
Color YELLOW YELLOW
Configuration SINGLE WITH BUILT-IN RESISTOR SINGLE WITH BUILT-IN RESISTOR
Forward Current-Max 0.02 A 0.02 A
Number of Functions 1 1
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Shape ROUND ROUND
Size 1.78 mm 1.78 mm
Base Number Matches 1 1
Rohs Code Yes
JESD-609 Code e3
T-code T-3/4
Terminal Finish TIN

Compare HLMP-6720-1L1 with alternatives

Compare HLMP-6720-013 with alternatives