HLMP-6400
vs
HLMP6400010
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
HEWLETT PACKARD CO
|
BROADCOM LTD
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
YELLOW
|
YELLOW
|
Color@Wavelength |
Yellow
|
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.02 A
|
0.02 A
|
Forward Voltage-Max |
2.4 V
|
|
JESD-609 Code |
e0
|
e3
|
Lens Type |
DIFFUSED
|
TINTED DIFFUSED
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
1.9 mm
|
2.92 mm
|
Peak Wavelength |
583 nm
|
583 nm
|
Reverse Voltage-Max |
50 V
|
|
Shape |
ROUND
|
ROUND
|
Size |
1.78 mm
|
1.78 mm
|
T-code |
T-3/4
|
T-3/4
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
TIN
|
Viewing Angle |
90 deg
|
90 deg
|
Base Number Matches |
4
|
2
|
Additional Feature |
|
TTL COMPATIBLE
|
Luminous Intensity-Nom |
|
9 mcd
|
Mounting Feature |
|
AXIAL MOUNT
|
Number of Terminals |
|
2
|
Packing Method |
|
BULK
|
Surface Mount |
|
NO
|
|
|
|
Compare HLMP-6400 with alternatives
Compare HLMP6400010 with alternatives