HLMP-4740-AM301 vs HLMP-4740-IV500 feature comparison

HLMP-4740-AM301 Broadcom Limited

Buy Now Datasheet

HLMP-4740-IV500 Broadcom Limited

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer BROADCOM INC BROADCOM INC
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Additional Feature CMOS COMPATIBLE CMOS COMPATIBLE
Color GREEN GREEN
Configuration SINGLE SINGLE
Forward Current-Max 0.007 A 0.007 A
JESD-609 Code e3 e3
Lens Type TINTED DIFFUSED TINTED DIFFUSED
Luminous Intensity-Nom 2.3 mcd 2.3 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -20 °C -20 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 9.19 mm 9.19 mm
Packing Method TR BULK
Peak Wavelength 565 nm 565 nm
Shape ROUND ROUND
Size 5 mm 5 mm
Surface Mount NO NO
T-code T-1 3/4 T-1 3/4
Terminal Finish MATTE TIN MATTE TIN
Terminal Pitch 2.54 mm 2.54 mm
Viewing Angle 50 deg 50 deg
Base Number Matches 2 2

Compare HLMP-4740-AM301 with alternatives

Compare HLMP-4740-IV500 with alternatives