HLMP-47199.MP93.C1A1 vs HLMP-47199.MP93.D5R1 feature comparison

HLMP-47199.MP93.C1A1 QT Optoelectronics

Buy Now Datasheet

HLMP-47199.MP93.D5R1 QT Optoelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer QT OPTOELECTRONICS QT OPTOELECTRONICS
Reach Compliance Code unknown unknown
Color YELLOW YELLOW
Configuration SEPARATE, 2 ELEMENTS SEPARATE, 2 ELEMENTS
Lens Type DIFFUSED DIFFUSED
Luminous Intensity-Nom 10 mcd 10 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 2 2
Number of Terminals 4 4
Optoelectronic Device Type SINGLE COLOR LED ARRAY SINGLE COLOR LED ARRAY
Overall Height 12.7 mm 12.7 mm
Packing Method AMMO PACK TR
Peak Wavelength 585 nm 585 nm
Shape ROUND ROUND
Size 5 mm 5 mm
Surface Mount NO NO
T-code T-1 3/4 T-1 3/4
Terminal Pitch 2.54 mm 5.08 mm
Viewing Angle 45 deg 45 deg
Base Number Matches 1 1

Compare HLMP-47199.MP93.C1A1 with alternatives

Compare HLMP-47199.MP93.D5R1 with alternatives