HLMP-4719-HM000 vs HLMP-1719-HW0R1 feature comparison

HLMP-4719-HM000 Avago Technologies

Buy Now Datasheet

HLMP-1719-HW0R1 Broadcom Limited

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AVAGO TECHNOLOGIES INC BROADCOM INC
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Total Weight 350
Category CO2 Kg 27.8
CO2 9730
Compliance Temperature Grade Industrial: -40C to +100C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23
CAS Accounted for Wt 99
EFUP e
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V5.12
Additional Feature CMOS COMPATIBLE CMOS COMPATIBLE
Color YELLOW YELLOW
Configuration SINGLE SINGLE
Forward Current-Max 0.007 A 0.007 A
JESD-609 Code e3 e3
Lens Type TINTED DIFFUSED TINTED DIFFUSED
Luminous Intensity-Nom 2.1 mcd 2.1 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 9.19 mm 4.7 mm
Packing Method BULK TR
Shape ROUND ROUND
Size 5 mm 3 mm
Surface Mount NO NO
T-code T-1 3/4 T-1
Terminal Finish MATTE TIN MATTE TIN
Terminal Pitch 2.54 mm 2.79 mm
Viewing Angle 50 deg 50 deg
Base Number Matches 1 1

Compare HLMP-4719-HM000 with alternatives

Compare HLMP-1719-HW0R1 with alternatives