HLMP-47009.MP8.B4R2 vs HLMP-47009.MP8.B5R0 feature comparison

HLMP-47009.MP8.B4R2 QT Optoelectronics

Buy Now Datasheet

HLMP-47009.MP8.B5R0 QT Optoelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer QT OPTOELECTRONICS QT OPTOELECTRONICS
Reach Compliance Code unknown unknown
Color HIGH EFFICIENCY RED HIGH EFFICIENCY RED
Configuration SEPARATE, 4 ELEMENTS SEPARATE, 4 ELEMENTS
Lens Type DIFFUSED RED DIFFUSED RED
Luminous Intensity-Nom 2 mcd 2 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 4 4
Number of Terminals 2 2
Optoelectronic Device Type SINGLE COLOR LED ARRAY SINGLE COLOR LED ARRAY
Overall Height 11.3 mm 11.3 mm
Packing Method TR TR
Peak Wavelength 635 nm 635 nm
Shape ROUND ROUND
Size 5 mm 5 mm
Surface Mount NO NO
T-code T-1 3/4 T-1 3/4
Terminal Pitch 5.08 mm 5.08 mm
Viewing Angle 45 deg 45 deg
Base Number Matches 1 1

Compare HLMP-47009.MP8.B4R2 with alternatives

Compare HLMP-47009.MP8.B5R0 with alternatives