HLMP-4101
vs
HLMP-K155-D00A2
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
HEWLETT PACKARD CO
AGILENT TECHNOLOGIES INC
Reach Compliance Code
unknown
unknown
HTS Code
8541.40.20.00
8541.40.20.00
Additional Feature
CMOS COMPATIBLE
CMOS COMPATIBLE
Color
RED
DEEP RED
Color@Wavelength
Red
Red
Configuration
SINGLE
SINGLE
Forward Current-Max
0.03 A
0.03 A
Forward Voltage-Max
2.2 V
1.8 V
JESD-609 Code
e0
e0
Lens Type
WATER CLEAR
UNTINTED NONDIFFUSED
Number of Functions
1
1
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-20 °C
-20 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
8.8 mm
4.45 mm
Peak Wavelength
650 nm
645 nm
Shape
ROUND
ROUND
Size
5 mm
3 mm
T-code
T-1 3/4
T-1
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Viewing Angle
32 deg
45 deg
Base Number Matches
6
1
Luminous Intensity-Nom
3.0 mcd
Mounting Feature
RADIAL MOUNT
Number of Terminals
2
Packing Method
BULK
Reverse Voltage-Max
5 V
Surface Mount
NO
Terminal Pitch
2.54 mm
Compare HLMP-4101 with alternatives
Compare HLMP-K155-D00A2 with alternatives