HLMP-3962-F00B2 vs ASMT-MG00-NE-N feature comparison

HLMP-3962-F00B2 Agilent Technologies Inc

Buy Now Datasheet

ASMT-MG00-NE-N Avago Technologies

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer AGILENT TECHNOLOGIES INC AVAGO TECHNOLOGIES INC
Reach Compliance Code unknown compliant
HTS Code 8541.40.20.00
Color GREEN
Color@Wavelength Green
Configuration SINGLE
Forward Current-Max 0.03 A
Forward Voltage-Max 2.7 V
JESD-609 Code e0
Lens Type TINTED DIFFUSED
Mounting Feature RADIAL MOUNT
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 100 °C
Operating Temperature-Min -20 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 8.81 mm
Packing Method BULK
Peak Wavelength 565 nm
Reverse Voltage-Max 5 V
Shape ROUND
Size 5 mm
Surface Mount NO
T-code T-1 3/4
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 2.54 mm
Viewing Angle 60 deg
Base Number Matches 3 1
Pbfree Code Yes

Compare HLMP-3962-F00B2 with alternatives

Compare ASMT-MG00-NE-N with alternatives