HLMP-3950
vs
HLMP-3914-K00B2
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
AGILENT TECHNOLOGIES INC
|
AGILENT TECHNOLOGIES INC
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Additional Feature |
IC COMPATIBLE
|
IC COMPATIBLE
|
Color |
GREEN
|
GREEN
|
Color@Wavelength |
Green
|
Green
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.03 A
|
0.03 A
|
Forward Voltage-Max |
3 V
|
3 V
|
JESD-609 Code |
e3
|
e0
|
Lens Type |
NONDIFFUSED
|
NONDIFFUSED
|
Luminous Intensity-Nom |
265.0 mcd
|
|
Mounting Feature |
RADIAL MOUNT
|
RADIAL MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
8.81 mm
|
8.81 mm
|
Packing Method |
BULK
|
BULK
|
Peak Wavelength |
565 nm
|
565 nm
|
Shape |
ROUND
|
ROUND
|
Size |
5 mm
|
5 mm
|
Surface Mount |
NO
|
NO
|
T-code |
T-1 3/4
|
T-1 3/4
|
Terminal Finish |
Tin (Sn)
|
Tin/Lead (Sn/Pb)
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Viewing Angle |
24 deg
|
24 deg
|
Base Number Matches |
5
|
3
|
Reverse Voltage-Max |
|
5 V
|
|
|
|
Compare HLMP-3950 with alternatives
Compare HLMP-3914-K00B2 with alternatives