HLMP-3914-K0002 vs HLMP-3950-K0002 feature comparison

HLMP-3914-K0002 Avago Technologies

Buy Now Datasheet

HLMP-3950-K0002 Agilent Technologies Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer AVAGO TECHNOLOGIES INC AGILENT TECHNOLOGIES INC
Package Description PLASTIC PACKAGE-2
Reach Compliance Code compliant unknown
HTS Code 8541.40.20.00 8541.40.20.00
Additional Feature IC COMPATIBLE IC COMPATIBLE
Color GREEN GREEN
Color@Wavelength Green Green
Configuration SINGLE SINGLE
Forward Current-Max 0.03 A 0.03 A
Forward Voltage-Max 3 V 3 V
JESD-609 Code e3 e0
Lens Type NONDIFFUSED NONDIFFUSED
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -20 °C -20 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 8.81 mm 8.81 mm
Packing Method TR TR
Peak Wavelength 565 nm 565 nm
Reverse Voltage-Max 5 V 5 V
Shape ROUND ROUND
Size 5 mm 5 mm
Surface Mount NO NO
T-code T-1 3/4 T-1 3/4
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn/Pb)
Terminal Pitch 2.54 mm 2.54 mm
Viewing Angle 24 deg 24 deg
Base Number Matches 1 1
Luminous Intensity-Nom 265.0 mcd

Compare HLMP-3914-K0002 with alternatives

Compare HLMP-3950-K0002 with alternatives