HLMP-3914-K0002
vs
HLMP-3507-S02
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
AVAGO TECHNOLOGIES INC
HEWLETT PACKARD CO
Package Description
PLASTIC PACKAGE-2
Reach Compliance Code
compliant
unknown
HTS Code
8541.40.20.00
8541.40.20.00
Additional Feature
IC COMPATIBLE
Color
GREEN
HIGH PERFORMANCE GREEN
Color@Wavelength
Green
Configuration
SINGLE
SINGLE
Forward Current-Max
0.03 A
0.03 A
Forward Voltage-Max
3 V
JESD-609 Code
e3
Lens Type
NONDIFFUSED
Mounting Feature
RADIAL MOUNT
Number of Functions
1
1
Number of Terminals
2
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-20 °C
-20 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
8.81 mm
Packing Method
TR
Peak Wavelength
565 nm
Reverse Voltage-Max
5 V
Shape
ROUND
ROUND
Size
5 mm
5 mm
Surface Mount
NO
T-code
T-1 3/4
T-1 3/4
Terminal Finish
Matte Tin (Sn)
Terminal Pitch
2.54 mm
Viewing Angle
24 deg
Base Number Matches
1
1
Compare HLMP-3914-K0002 with alternatives
Compare HLMP-3507-S02 with alternatives