HLMP-3914-K0002
vs
HLMP-1520
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
AVAGO TECHNOLOGIES INC
|
HEWLETT PACKARD CO
|
Package Description |
PLASTIC PACKAGE-2
|
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Additional Feature |
IC COMPATIBLE
|
|
Color |
GREEN
|
HIGH PERFORMANCE GREEN
|
Color@Wavelength |
Green
|
Green
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.03 A
|
0.03 A
|
Forward Voltage-Max |
3 V
|
3 V
|
JESD-609 Code |
e3
|
e0
|
Lens Type |
NONDIFFUSED
|
WATER CLEAR
|
Mounting Feature |
RADIAL MOUNT
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
8.81 mm
|
4 mm
|
Packing Method |
TR
|
|
Peak Wavelength |
565 nm
|
565 nm
|
Reverse Voltage-Max |
5 V
|
|
Shape |
ROUND
|
ROUND
|
Size |
5 mm
|
3 mm
|
Surface Mount |
NO
|
|
T-code |
T-1 3/4
|
T-1
|
Terminal Finish |
Matte Tin (Sn)
|
Tin/Lead (Sn/Pb)
|
Terminal Pitch |
2.54 mm
|
|
Viewing Angle |
24 deg
|
45 deg
|
Base Number Matches |
1
|
12
|
|
|
|
Compare HLMP-3914-K0002 with alternatives
Compare HLMP-1520 with alternatives