HLMP-3850-KL0EG vs HAY5066X feature comparison

HLMP-3850-KL0EG Avago Technologies

Buy Now Datasheet

HAY5066X Stanley Electric Co

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AVAGO TECHNOLOGIES INC STANLEY ELECTRIC CO LTD
Package Description PLASTIC PACKAGE-2 ROHS COMPLIANT, PLASTIC PACKAGE-2
Reach Compliance Code compliant unknown
HTS Code 8541.40.20.00 8541.40.20.00
Additional Feature IC COMPATIBLE
Color YELLOW YELLOW
Configuration SINGLE SINGLE
Forward Current-Max 0.02 A 0.05 A
JESD-609 Code e3
Lens Type NONDIFFUSED CLEAR PALE YELLOW
Luminous Intensity-Nom 150.0 mcd 150.0 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 100 °C 85 °C
Operating Temperature-Min -55 °C -30 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 8.81 mm 8.6 mm
Packing Method AMMO PACK BULK
Peak Wavelength 583 nm 580 nm
Shape ROUND ROUND
Size 5 mm 5 mm
Surface Mount NO NO
T-code T-1 3/4 T-1 3/4
Terminal Finish MATTE TIN
Terminal Pitch 2.54 mm 2.5 mm
Viewing Angle 24 deg 8 deg
Base Number Matches 3 1

Compare HLMP-3850-KL0EG with alternatives

Compare HAY5066X with alternatives