HLMP-3850-KL0B1 vs HAY5066X feature comparison

HLMP-3850-KL0B1 Agilent Technologies Inc

Buy Now Datasheet

HAY5066X Stanley Electric Co

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer AGILENT TECHNOLOGIES INC STANLEY ELECTRIC CO LTD
Reach Compliance Code unknown unknown
HTS Code 8541.40.20.00 8541.40.20.00
Additional Feature IC COMPATIBLE
Color YELLOW YELLOW
Color@Wavelength Yellow
Configuration SINGLE SINGLE
Forward Current-Max 0.02 A 0.05 A
Forward Voltage-Max 2.6 V
JESD-609 Code e0
Lens Type NONDIFFUSED CLEAR PALE YELLOW
Luminous Intensity-Nom 150.0 mcd 150.0 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 100 °C 85 °C
Operating Temperature-Min -55 °C -30 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 8.81 mm 8.6 mm
Packing Method BULK BULK
Peak Wavelength 583 nm 580 nm
Reverse Voltage-Max 5 V
Shape ROUND ROUND
Size 5 mm 5 mm
Surface Mount NO NO
T-code T-1 3/4 T-1 3/4
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 2.54 mm 2.5 mm
Viewing Angle 24 deg 8 deg
Base Number Matches 3 1
Pbfree Code Yes
Package Description ROHS COMPLIANT, PLASTIC PACKAGE-2

Compare HLMP-3850-KL0B1 with alternatives

Compare HAY5066X with alternatives