HLMP-3750-S02 vs HLMP-3750-OPTION-010 feature comparison

HLMP-3750-S02 Avago Technologies

Buy Now Datasheet

HLMP-3750-OPTION-010 Hewlett Packard Co

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer AVAGO TECHNOLOGIES INC HEWLETT PACKARD CO
Reach Compliance Code compliant unknown
HTS Code 8541.40.20.00 8541.40.20.00
Additional Feature IC COMPATIBLE IC COMPATIBLE
Color HIGH EFFICIENCY RED HIGH EFFICIENCY RED
Configuration SINGLE SINGLE
Forward Current-Max 0.03 A 0.03 A
JESD-609 Code e1
Number of Functions 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Shape ROUND ROUND
Size 4.825 mm 5 mm
T-code T-1 3/4 T-1 3/4
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)
Base Number Matches 1 1

Compare HLMP-3750-S02 with alternatives

Compare HLMP-3750-OPTION-010 with alternatives