HLMP-3651-C0001 vs HLMP-3651-C0001 feature comparison

HLMP-3651-C0001 Agilent Technologies Inc

Buy Now Datasheet

HLMP-3651-C0001 Avago Technologies

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AGILENT TECHNOLOGIES INC AVAGO TECHNOLOGIES INC
Reach Compliance Code unknown compliant
HTS Code 8541.40.20.00 8541.40.20.00
Additional Feature TTL COMPATIBLE TTL COMPATIBLE
Color YELLOW YELLOW
Color@Wavelength Yellow Yellow
Configuration SINGLE WITH BUILT-IN RESISTOR SINGLE
Forward Current-Max 0.02 A 0.02 A
Forward Voltage-Max 15 V 15 V
JESD-609 Code e0 e3
Lens Type TINTED DIFFUSED TINTED DIFFUSED
Luminous Intensity-Nom 2.2 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 8.81 mm 8.81 mm
Packing Method TR TR
Peak Wavelength 583 nm 583 nm
Reverse Voltage-Max 5 V 5 V
Shape ROUND ROUND
Size 5 mm 5 mm
Surface Mount NO NO
T-code T-1 3/4 T-1 3/4
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn)
Terminal Pitch 2.54 mm 2.54 mm
Viewing Angle 60 deg 60 deg
Base Number Matches 1 1
Pbfree Code No
Package Description PLASTIC PACKAGE-2