HLMP-3519-VW0B2 vs HLMP-3519-FL002 feature comparison

HLMP-3519-VW0B2 Broadcom Limited

Buy Now Datasheet

HLMP-3519-FL002 Broadcom Limited

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer BROADCOM INC BROADCOM INC
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Total Weight 350 350
Category CO2 Kg 27.8 27.8
CO2 9730 9730
Compliance Temperature Grade Other: -20C to +100C Other: -20C to +100C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23 2024-01-23
CAS Accounted for Wt 99 99
EFUP e e
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V5.12 CMRT V5.12
Color HIGH PERFORMANCE GREEN HIGH PERFORMANCE GREEN
Configuration SINGLE SINGLE
Forward Current-Max 0.03 A 0.03 A
JESD-609 Code e3 e3
Lens Type NONDIFFUSED NONDIFFUSED
Luminous Intensity-Nom 70.0 mcd 70.0 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -20 °C -20 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 9.19 mm 9.19 mm
Packing Method BAG TR
Peak Wavelength 565 nm 565 nm
Shape ROUND ROUND
Size 5 mm 5 mm
Surface Mount NO NO
T-code T-1 3/4 T-1 3/4
Terminal Finish MATTE TIN MATTE TIN
Terminal Pitch 2.54 mm 2.54 mm
Viewing Angle 24 deg 24 deg
Base Number Matches 2 2

Compare HLMP-3519-VW0B2 with alternatives

Compare HLMP-3519-FL002 with alternatives