HLMP-3519-UU0B1 vs HLMP-3519-ST0B2 feature comparison

HLMP-3519-UU0B1 Avago Technologies

Buy Now Datasheet

HLMP-3519-ST0B2 Avago Technologies

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AVAGO TECHNOLOGIES INC AVAGO TECHNOLOGIES INC
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Color HIGH PERFORMANCE GREEN HIGH PERFORMANCE GREEN
Configuration SINGLE SINGLE
Forward Current-Max 0.03 A 0.03 A
JESD-609 Code e3 e3
Lens Type NONDIFFUSED NONDIFFUSED
Luminous Intensity-Nom 70.0 mcd 70.0 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -20 °C -20 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 9.19 mm 9.19 mm
Packing Method BAG BAG
Peak Wavelength 565 nm 565 nm
Shape ROUND ROUND
Size 5 mm 5 mm
Surface Mount NO NO
T-code T-1 3/4 T-1 3/4
Terminal Finish MATTE TIN MATTE TIN
Terminal Pitch 2.54 mm 2.54 mm
Viewing Angle 24 deg 24 deg
Base Number Matches 2 2

Compare HLMP-3519-UU0B1 with alternatives

Compare HLMP-3519-ST0B2 with alternatives