HLMP-3507-OPTION-S02 vs HLMP-3507-OPTION-S02 feature comparison

HLMP-3507-OPTION-S02 Hewlett Packard Co

Buy Now Datasheet

HLMP-3507-OPTION-S02 Avago Technologies

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer HEWLETT PACKARD CO AVAGO TECHNOLOGIES INC
Reach Compliance Code unknown compliant
HTS Code 8541.40.20.00 8541.40.20.00
Color HIGH PERFORMANCE GREEN HIGH PERFORMANCE GREEN
Configuration SINGLE SINGLE
Forward Current-Max 0.03 A 0.03 A
Lens Type TINTED DIFFUSED TINTED DIFFUSED
Luminous Intensity-Nom 5.2 mcd 5.2 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -20 °C -20 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 8.81 mm 8.81 mm
Packing Method BULK BULK
Peak Wavelength 565 nm 565 nm
Shape ROUND ROUND
Size 5 mm 5 mm
Surface Mount NO NO
T-code T-1 3/4 T-1 3/4
Terminal Pitch 2.54 mm 2.54 mm
Viewing Angle 60 deg 60 deg
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
JESD-609 Code e1
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)

Compare HLMP-3507-OPTION-S02 with alternatives

Compare HLMP-3507-OPTION-S02 with alternatives