HLMP-3507-F0000
vs
HLMP-C515
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
BROADCOM INC
HEWLETT PACKARD CO
Reach Compliance Code
compliant
unknown
HTS Code
8541.40.20.00
8541.40.20.00
Color
GREEN
HIGH PERFORMANCE GREEN
Configuration
SINGLE
SINGLE
Forward Current-Max
0.03 A
0.03 A
JESD-609 Code
e3
e0
Lens Type
TINTED DIFFUSED
CLEAR
Luminous Intensity-Nom
14 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
1
1
Number of Terminals
2
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-20 °C
-20 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
8.81 mm
8.7 mm
Packing Method
TR
Peak Wavelength
565 nm
568 nm
Shape
ROUND
ROUND
Size
5 mm
5 mm
Surface Mount
NO
T-code
T-1 3/4
T-1 3/4
Terminal Finish
MATTE TIN
Tin/Lead (Sn/Pb)
Terminal Pitch
2.54 mm
Viewing Angle
60 deg
20 deg
Base Number Matches
4
4
Color@Wavelength
Green
Forward Voltage-Max
3 V
Reverse Voltage-Max
5 V
Compare HLMP-3507-F0000 with alternatives
Compare HLMP-C515 with alternatives