HLMP-3416-GJ0CD
vs
TLHY5200
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
AGILENT TECHNOLOGIES INC
|
VISHAY TELEFUNKEN
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.20.00
|
|
Color |
YELLOW
|
YELLOW
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.02 A
|
0.03 A
|
Lens Type |
NONDIFFUSED
|
|
Luminous Intensity-Nom |
50.0 mcd
|
|
Mounting Feature |
RADIAL MOUNT
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-55 °C
|
-20 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
8.81 mm
|
|
Packing Method |
AMMO PACK
|
|
Peak Wavelength |
583 nm
|
|
Shape |
ROUND
|
ROUND
|
Size |
5 mm
|
5 mm
|
Surface Mount |
NO
|
|
T-code |
T-1 3/4
|
T-1 3/4
|
Terminal Pitch |
2.54 mm
|
|
Viewing Angle |
35 deg
|
|
Base Number Matches |
1
|
1
|
Package Description |
|
PLASTIC, 2 PIN
|
Samacsys Manufacturer |
|
Vishay
|
|
|
|
Compare HLMP-3416-GJ0CD with alternatives
Compare TLHY5200 with alternatives