HLMP-3301.E1A1
vs
HLMP-3301-F00R4
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
QT OPTOELECTRONICS
|
BROADCOM INC
|
Reach Compliance Code |
unknown
|
compliant
|
Color |
HIGH EFFICIENCY RED
|
HIGH EFFICIENCY RED
|
Configuration |
SINGLE
|
SINGLE
|
Lens Type |
DIFFUSED RED
|
TINTED DIFFUSED
|
Luminous Intensity-Nom |
7 mcd
|
7.9 mcd
|
Mounting Feature |
RADIAL MOUNT
|
RADIAL MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
8.64 mm
|
8.81 mm
|
Packing Method |
AMMO PACK
|
TR
|
Peak Wavelength |
635 nm
|
635 nm
|
Shape |
ROUND
|
ROUND
|
Size |
5 mm
|
5 mm
|
Surface Mount |
NO
|
NO
|
T-code |
T-1 3/4
|
T-1 3/4
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Viewing Angle |
65 deg
|
60 deg
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Package Description |
|
PLASTIC PACKAGE-2
|
HTS Code |
|
8541.40.20.00
|
Color@Wavelength |
|
Orange-Red
|
Forward Current-Max |
|
0.03 A
|
Forward Voltage-Max |
|
2.4 V
|
JESD-609 Code |
|
e3
|
Operating Temperature-Max |
|
100 °C
|
Operating Temperature-Min |
|
-40 °C
|
Reverse Voltage-Max |
|
5 V
|
Terminal Finish |
|
Matte Tin (Sn)
|
|
|
|
Compare HLMP-3301.E1A1 with alternatives
Compare HLMP-3301-F00R4 with alternatives