HLMP-3301.B5R1
vs
TLHR6405
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
QT OPTOELECTRONICS
|
TELEFUNKEN MICROELECTRONICS GMBH
|
Reach Compliance Code |
unknown
|
unknown
|
Color |
HIGH EFFICIENCY RED
|
|
Configuration |
SINGLE
|
|
Forward Current-Max |
0.03 A
|
0.03 A
|
Lens Type |
DIFFUSED RED
|
DIFFUSED
|
Luminous Intensity-Nom |
7 mcd
|
|
Mounting Feature |
RADIAL MOUNT
|
|
Number of Functions |
1
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-55 °C
|
-20 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
|
Overall Height |
8.64 mm
|
8.6 mm
|
Packing Method |
TR
|
|
Peak Wavelength |
635 nm
|
635 nm
|
Shape |
ROUND
|
|
Size |
4.825 mm
|
|
Surface Mount |
NO
|
|
T-code |
T-1 3/4
|
|
Terminal Pitch |
5.08 mm
|
|
Viewing Angle |
65 deg
|
30 deg
|
Base Number Matches |
1
|
4
|
Rohs Code |
|
Yes
|
HTS Code |
|
8541.40.20.00
|
Color@Wavelength |
|
Red
|
Forward Voltage-Max |
|
3 V
|
Reverse Voltage-Max |
|
6 V
|
|
|
|
Compare HLMP-3301.B5R1 with alternatives