HLMP-3301-FG0R4 vs HLMP-3301.C3A0 feature comparison

HLMP-3301-FG0R4 Broadcom Limited

Buy Now Datasheet

HLMP-3301.C3A0 QT Optoelectronics

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer BROADCOM INC QT OPTOELECTRONICS
Package Description PLASTIC PACKAGE-2
Reach Compliance Code compliant unknown
HTS Code 8541.40.20.00
Color HIGH EFFICIENCY RED HIGH EFFICIENCY RED
Color@Wavelength Orange-Red
Configuration SINGLE SINGLE
Forward Current-Max 0.03 A
Forward Voltage-Max 2.4 V
JESD-609 Code e3
Lens Type TINTED DIFFUSED DIFFUSED RED
Luminous Intensity-Nom 11.3 mcd 7 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 100 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 8.81 mm 8.64 mm
Packing Method TR AMMO PACK
Peak Wavelength 635 nm 635 nm
Reverse Voltage-Max 5 V
Shape ROUND ROUND
Size 5 mm 5 mm
Surface Mount NO NO
T-code T-1 3/4 T-1 3/4
Terminal Finish MATTE TIN
Terminal Pitch 2.54 mm 2.54 mm
Viewing Angle 60 deg 65 deg
Base Number Matches 1 1

Compare HLMP-3301-FG0R4 with alternatives

Compare HLMP-3301.C3A0 with alternatives