HLMP-3301-FG0DD
vs
HLMP-3301-FG0B1
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
BROADCOM INC
BROADCOM INC
Package Description
PLASTIC PACKAGE-2
PLASTIC PACKAGE-2
Reach Compliance Code
compliant
compliant
HTS Code
8541.40.20.00
8541.40.20.00
Color
HIGH EFFICIENCY RED
HIGH EFFICIENCY RED
Color@Wavelength
Orange-Red
Orange-Red
Configuration
SINGLE
SINGLE
Forward Current-Max
0.03 A
0.03 A
Forward Voltage-Max
2.4 V
2.4 V
JESD-609 Code
e3
e3
Lens Type
TINTED DIFFUSED
TINTED DIFFUSED
Luminous Intensity-Nom
11.3 mcd
11.3 mcd
Mounting Feature
RADIAL MOUNT
RADIAL MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-40 °C
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
8.81 mm
8.81 mm
Packing Method
AMMO PACK
BULK
Peak Wavelength
635 nm
635 nm
Reverse Voltage-Max
5 V
5 V
Shape
ROUND
ROUND
Size
5 mm
5 mm
Surface Mount
NO
NO
T-code
T-1 3/4
T-1 3/4
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Pitch
2.54 mm
2.54 mm
Viewing Angle
60 deg
60 deg
Base Number Matches
1
1
Compare HLMP-3301-FG0DD with alternatives
Compare HLMP-3301-FG0B1 with alternatives