HLMP-3301-F0002
vs
HLMP-3301.C3A0
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
BROADCOM INC
QT OPTOELECTRONICS
Package Description
PLASTIC PACKAGE-2
Reach Compliance Code
compliant
unknown
HTS Code
8541.40.20.00
Factory Lead Time
22 Weeks
Color
HIGH EFFICIENCY RED
HIGH EFFICIENCY RED
Color@Wavelength
Orange-Red
Configuration
SINGLE
SINGLE
Forward Current-Max
0.03 A
Forward Voltage-Max
2.4 V
JESD-609 Code
e3
Lens Type
TINTED DIFFUSED
DIFFUSED RED
Luminous Intensity-Nom
7.9 mcd
7 mcd
Mounting Feature
RADIAL MOUNT
RADIAL MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
8.81 mm
8.64 mm
Packing Method
TR
AMMO PACK
Peak Wavelength
635 nm
635 nm
Reverse Voltage-Max
5 V
Shape
ROUND
ROUND
Size
5 mm
5 mm
Surface Mount
NO
NO
T-code
T-1 3/4
T-1 3/4
Terminal Finish
MATTE TIN
Terminal Pitch
2.54 mm
2.54 mm
Viewing Angle
60 deg
65 deg
Base Number Matches
1
1
Compare HLMP-3301-F0002 with alternatives
Compare HLMP-3301.C3A0 with alternatives