HLMP-3301 vs HLMP-3301-OPTION-001 feature comparison

HLMP-3301 Agilent Technologies Inc

Buy Now Datasheet

HLMP-3301-OPTION-001 Hewlett Packard Co

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer AGILENT TECHNOLOGIES INC HEWLETT PACKARD CO
Reach Compliance Code unknown unknown
HTS Code 8541.40.20.00 8541.40.20.00
Color HIGH EFFICIENCY RED HIGH EFFICIENCY RED
Color@Wavelength Red
Configuration SINGLE SINGLE
Forward Current-Max 0.03 A 0.03 A
Forward Voltage-Max 3 V
JESD-609 Code e1
Lens Type TINTED DIFFUSED TINTED DIFFUSED
Luminous Intensity-Nom 7.0 mcd 7.0 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 8.81 mm 8.81 mm
Packing Method BULK TR
Peak Wavelength 635 nm 635 nm
Shape ROUND ROUND
Size 5 mm 5 mm
Surface Mount NO NO
T-code T-1 3/4 T-1 3/4
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Pitch 2.54 mm 2.54 mm
Viewing Angle 60 deg 60 deg
Base Number Matches 34 1

Compare HLMP-3301 with alternatives

Compare HLMP-3301-OPTION-001 with alternatives